Available Replacements
Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

ERJ-14YJ222U

Res Thick Film 1210 2.2K Ohm 5% 0.5W(1/2W) ±200ppm/°C Pad SMD Automotive T/R

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Res Thick Film 1210 2.2K Ohm 5% 0.5W(1/2W) ±200ppm/°C Pad SMD Automotive T/R
Search Keywords: ERJ14YJ222U
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    ERJ-14YJ222U
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210030
  • COO:
    JP
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5000
  • Resistance Value:
    2.2 KOhm
  • Power Rating:
    0.5 (1/2) W
  • Tolerance:
    5 %
  • Case Size:
    1210
  • Temperature Coefficient:
    ±200 ppm/°C
  • Operating Temperature:
    -55 to 155 °C
  • Packaging:
    Tape and Reel
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
What replaces ERJ-14YJ222U?
The recommended replacement for ERJ-14YJ222U is ERJ-P06J222V from Panasonic, available from OnlineComponents.com.
Is ERJ-14YJ222U RoHS compliant?
Yes, ERJ-14YJ222U is RoHS compliant.
What is the lead time for ERJ-14YJ222U?
The standard lead time for ERJ-14YJ222U is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 70,000
Can Ship immediately
Minimum Order Quantity:
5000
Order Increment:
5000
12 Weeks can ship 12/2/26
ADD TO CART
Price (USD)
Qty
Unit Price
5,000
$0.0388
10,000
$0.0374
25,000
$0.0360
50,000
$0.0358
100,000
$0.0357
150,000
$0.0356
250,000
$0.0355
500,000 +
$0.0354
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!