Available Replacements
RECOMMENDED REPLACEMENT
ERJ-14YJ153U
ERJ-14YJ153U

Panasonic

In Stock: 20,000

Minimum Order: 5,000

VIEW PRODUCT
Image is representational - see mfr. specs

ERJ-14YJ153

Panasonic

Res Thick Film 1210 15K Ohm 5% 0.5W(1/2W) ±200ppm/°C Pad SMD Automotive

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
Res Thick Film 1210 15K Ohm 5% 0.5W(1/2W) ±200ppm/°C Pad SMD Automotive
Search Keywords: ERJ14YJ153
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    ERJ-14YJ153
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210030
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Resistance Value:
    15 KOhm
  • Power Rating:
    0.5 (1/2) W
  • Tolerance:
    5 %
  • Case Size:
    1210
  • Temperature Coefficient:
    ±200 ppm/°C
  • Operating Temperature:
    -55 to 155 °C
  • Packaging:
    N/A
Tools/3D Models +
Product Guides +
  • Item discontinued
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!