Available Replacements
Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

ERJ-14YJ151U

Res Thick Film 1210 150 Ohm 5% 0.5W(1/2W) ±200ppm/°C Pad SMD Automotive T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Res Thick Film 1210 150 Ohm 5% 0.5W(1/2W) ±200ppm/°C Pad SMD Automotive T/R
Search Keywords: ERJ14YJ151U
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    ERJ-14YJ151U
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210030
  • COO:
    JP
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5000
  • Resistance Value:
    150 Ohm
  • Power Rating:
    0.5 (1/2) W
  • Tolerance:
    5 %
  • Case Size:
    1210
  • Temperature Coefficient:
    ±200 ppm/°C
  • Operating Temperature:
    -55 to 155 °C
  • Packaging:
    Tape and Reel
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
What replaces ERJ-14YJ151U?
The recommended replacement for ERJ-14YJ151U is ERJ-P06J151V from Panasonic, available from OnlineComponents.com.
Is ERJ-14YJ151U RoHS compliant?
Yes, ERJ-14YJ151U is RoHS compliant.
What is the lead time for ERJ-14YJ151U?
The standard lead time for ERJ-14YJ151U is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,893
Can Ship immediately Buy all 1,893 in-stock or the regular minimum order quantity of 5000
Stock lot only:
1893
Minimum Order Quantity:
5000
Order Increment:
5000
12 Weeks can ship 12/14/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$0.0439
5,000
$0.0399
10,000
$0.0365
25,000
$0.0353
50,000
$0.0351
100,000
$0.0350
150,000
$0.0349
250,000
$0.0348
500,000 +
$0.0348
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!