- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- ERJ-14RSJR18U
Description
+
Res Thick Film 1210 0.18 Ohm 5% 0.25W(1/4W) ±200ppm/°C Pad SMD Automotive T/R
Search Keywords: ERJ14RSJR18U
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ERJ-14RSJR18U
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
5000 -
Resistance Value:180 mOhm
-
Power Rating:0.25 (1/4) W
-
Tolerance:5 %
-
Case Size:1210
-
Temperature Coefficient:±200 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:Tape and Reel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10,600
Ships today, if you order in
Minimum Order Quantity:
2500
12 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
2,500
$0.1071
5,000
$0.1059
10,000
$0.1046
25,000
$0.1030
50,000
$0.1018
100,000
$0.1006
150,000 +
$0.1003
Click for Quote
Log in
to unlock special pricing