Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

ERJ-14RQFR27U

Res Thick Film 1210 0.27 Ohm 1% 0.25W(1/4W) ±200ppm/°C Pad SMD Automotive T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Res Thick Film 1210 0.27 Ohm 1% 0.25W(1/4W) ±200ppm/°C Pad SMD Automotive T/R
Search Keywords: ERJ14RQFR27U
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic
Part No: ERJ-14RQFR27U
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533210030
COO: JP
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 5000
Resistance Value: 270 mOhm
Power Rating: 0.25 (1/4) W
Tolerance: 1 %
Case Size: 1210
Temperature Coefficient: ±200 ppm/°C
Operating Temperature: -55 to 155 °C
Packaging: Tape and Reel
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ERJ-14RQFR27U RoHS compliant?
Yes, ERJ-14RQFR27U is RoHS compliant.
What is the lead time for ERJ-14RQFR27U?
The standard lead time for ERJ-14RQFR27U is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000
Order Increment:
5000
15 Weeks can ship 2/17/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
5,000
$0.1068
10,000
$0.1053
25,000
$0.1010
50,000
$0.0970
100,000
$0.0967
150,000 +
$0.0957
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!