Available Replacements
Possible Replacement
ERJ-P06F1003V
ERJ-P06F1003V

Panasonic

In Stock: 5,000

Minimum Order: 5,000

View Product
Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

ERJ-14NF1003U

Res Thick Film 1210 100K Ohm 1% 0.5W(1/2W) ±100ppm/°C Pad SMD Automotive T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Res Thick Film 1210 100K Ohm 1% 0.5W(1/2W) ±100ppm/°C Pad SMD Automotive T/R
Search Keywords: ERJ14NF1003U
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    ERJ-14NF1003U
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210030
  • COO:
    JP
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5000
  • Resistance Value:
    100 KOhm
  • Power Rating:
    0.5 (1/2) W
  • Tolerance:
    1 %
  • Case Size:
    1210
  • Temperature Coefficient:
    ±100 ppm/°C
  • Operating Temperature:
    -55 to 155 °C
  • Packaging:
    Tape and Reel
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
What replaces ERJ-14NF1003U?
The recommended replacement for ERJ-14NF1003U is ERJ-P06F1003V from Panasonic, available from OnlineComponents.com.
Is ERJ-14NF1003U RoHS compliant?
Yes, ERJ-14NF1003U is RoHS compliant.
What is the lead time for ERJ-14NF1003U?
The standard lead time for ERJ-14NF1003U is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10,000
Can Ship immediately
Minimum Order Quantity:
5000
Order Increment:
5000
12 Weeks can ship 11/13/26
ADD TO CART
Price (USD)
Qty
Unit Price
5,000
$0.0518
10,000
$0.0506
25,000
$0.0490
50,000
$0.0478
100,000
$0.0467
150,000
$0.0460
250,000 +
$0.0451
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!