- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- ERJ-14BQFR33U
Description
+
The ERJ-14BQFR33U is a 0.33 Ω, ±1% tolerance, 0.5W thick film chip resistor in a 1210 package, designed for current sensing applications.
Search Keywords: ERJ14BQFR33U
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ERJ-14BQFR33U
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
5000 -
Resistance Value:330 mOhm
-
Power Rating:0.5 (1/2) W
-
Tolerance:1 %
-
Case Size:1210
-
Temperature Coefficient:±200 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:Tape and Reel
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10,000
Ships today, if you order in
Minimum Order Quantity:
2500
12 Weeks
can ship
9/4/26
Price (USD)
Qty
Unit Price
2,500
$0.1416
5,000
$0.1397
10,000
$0.1344
25,000
$0.1294
50,000
$0.1291
100,000 +
$0.1279
Click for Quote
Log in
to unlock special pricing