- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- ERJ-12YJ152U
Panasonic
ERJ-12YJ152U
Res Thick Film 1812 1.5K Ohm 5% 0.75W(3/4W) ±200ppm/°C Pad SMD Automotive T/R
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance
Description
+
Res Thick Film 1812 1.5K Ohm 5% 0.75W(3/4W) ±200ppm/°C Pad SMD Automotive T/R
Search Keywords: ERJ12YJ152U
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ERJ-12YJ152U
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
5000 -
Resistance Value:1.5 KOhm
-
Power Rating:0.75 (3/4) W
-
Tolerance:5 %
-
Case Size:1812
-
Temperature Coefficient:±200 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:Tape and Reel
Product Guides
+
Frequently Asked Questions
Is ERJ-12YJ152U RoHS compliant?
Yes, ERJ-12YJ152U is RoHS compliant.
What is the lead time for ERJ-12YJ152U?
The standard lead time for ERJ-12YJ152U is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25,000
Can Ship immediately
Minimum Order Quantity:
5000
Order Increment:
5000
12 Weeks
can ship
11/20/26
Price (USD)
Qty
Unit Price
5,000
$0.0611
10,000
$0.0598
25,000
$0.0581
50,000
$0.0567
100,000
$0.0554
150,000
$0.0547
250,000 +
$0.0539
Click for Quote
Log in
to unlock special pricing