- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- ERJ-12YJ112U
Description
+
Res Thick Film 1812 1.1K Ohm 5% 0.75W(3/4W) ±200ppm/°C Pad SMD Automotive T/R
Search Keywords: ERJ12YJ112U
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ERJ-12YJ112U
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
5000 -
Resistance Value:1.1 KOhm
-
Power Rating:0.75 (3/4) W
-
Tolerance:5 %
-
Case Size:1812
-
Temperature Coefficient:±200 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:Tape and Reel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000
Order Increment:
5000
12 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
5,000
$0.0658
10,000
$0.0629
25,000
$0.0595
50,000
$0.0593
100,000
$0.0571
150,000
$0.0570
250,000 +
$0.0564
Click for Quote
Log in
to unlock special pricing