- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- ERJ-12SF6982U
Panasonic
ERJ-12SF6982U
Res Thick Film 2010 69.8K Ohm 1% 0.75W(3/4W) ±100ppm/°C Pad SMD Automotive T/R
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Panasonic |
| Part No: | ERJ-12SF6982U |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8533210030 |
| COO: | JP |
| ECCN: | EAR99 |
Reel Pack:
|
5000 |
| Resistance Value: | 69.8 KOhm |
| Power Rating: | 0.75 (3/4) W |
| Tolerance: | 1 % |
| Case Size: | 2010 |
| Temperature Coefficient: | ±100 ppm/°C |
| Operating Temperature: | -55 to 155 °C |
| Packaging: | Tape and Reel |