Image is representational - see mfr. specs

ERJ-12SF56R2U

Panasonic

Res Thick Film 2010 56.2 Ohm 1% 0.75W(3/4W) ±100ppm/°C Pad SMD Automotive T/R

+ see all

Veri Sayfası Donatılar Notify Me

RoHS Compliant
Reel Paketleme
Certificate of Compliance Guarantee
tanım +
Res Thick Film 2010 56.2 Ohm 1% 0.75W(3/4W) ±100ppm/°C Pad SMD Automotive T/R
Search Keywords: ERJ12SF56R2U
şartname +
  • Product Attribute
    Attribute Value Select Attribute
  • satıcı:
    Panasonic
  • Parça Numarası:
    ERJ-12SF56R2U
  • Ölçü Birimi:
    Per Each
  • RoHS :
    Yes
  • HTS:
    8533210030
  • COO:
    JP
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    5000
  • Resistance Value:
    56.2 Ohm
  • Power Rating:
    0.75 (3/4) W
  • Tolerance:
    1 %
  • Case Size:
    2010
  • Temperature Coefficient:
    ±100 ppm/°C
  • Operating Temperature:
    -55 to 155 °C
  • Packaging:
    Tape and Reel
Tools/3D Models +
kaynaklar +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta: 0
Minimum Order Quantity:
5000
çoklu:
5000
12 Weeks Gemi olabilir 8.3.26
Sipariş Bakiyesi
PRICE (USD)
MİKTAR
Unit Price
5.000
$0.0852
10.000
$0.0840
25.000
$0.0805
50.000
$0.0774
100.000
$0.0772
150.000 +
$0.0770
Click for Quote
Giriş yapmak özel fiyatların kilidini açmak için
Tariffs may apply for U.S. shipments

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!