- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- ERJ-12SF5622U
Description
+
Res Thick Film 2010 56.2K Ohm 1% 0.75W(3/4W) ±100ppm/°C Pad SMD Automotive T/R
Search Keywords: ERJ12SF5622U
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ERJ-12SF5622U
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
5000 -
Resistance Value:56.2 KOhm
-
Power Rating:0.75 (3/4) W
-
Tolerance:1 %
-
Case Size:2010
-
Temperature Coefficient:±100 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:Tape and Reel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000
Order Increment:
5000
12 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
5,000
$0.0852
10,000
$0.0840
25,000
$0.0805
50,000
$0.0774
100,000
$0.0772
150,000 +
$0.0770
Click for Quote
Log in
to unlock special pricing