Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

ERJ-12SF1503U

The ERJ-12SF1503U is a thick film chip resistor with a resistance of 150 kΩ, a ±1% tolerance, and a 0.75W power rating in a 20 ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
The ERJ-12SF1503U is a thick film chip resistor with a resistance of 150 kΩ, a ±1% tolerance, and a 0.75W power rating in a 2010 package.
Search Keywords: ERJ12SF1503U
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic
Part No: ERJ-12SF1503U
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533210030
COO: JP
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 5000
Resistance Value: 150 KOhm
Power Rating: 0.75 (3/4) W
Tolerance: 1 %
Case Size: 2010
Temperature Coefficient: ±100 ppm/°C
Operating Temperature: -55 to 155 °C
Packaging: Tape and Reel
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ERJ-12SF1503U RoHS compliant?
Yes, ERJ-12SF1503U is RoHS compliant.
What is the lead time for ERJ-12SF1503U?
The standard lead time for ERJ-12SF1503U is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10,000
Can Ship immediately
Minimum Order Quantity:
5000
Order Increment:
5000
15 Weeks can ship 2/23/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5,000
$0.0830
10,000
$0.0814
25,000
$0.0810
50,000
$0.0808
100,000
$0.0806
150,000
$0.0804
250,000 +
$0.0802
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!