- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- ERG-3SJ303
Description
+
Res Metal Oxide Film 30K Ohm 5% 3W ±300ppm/°C Conformal Coated AXL Bulk
Search Keywords: ERG3SJ303
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ERG-3SJ303
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:SG
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Termination Style:Axial
-
Power Rating:3 W
-
Resistance Value:30 KOhm
-
Tolerance:5 %
-
Temperature Coefficient:±300 ppm/°C
-
Operating Temperature:-55 to 200 °C
-
Packaging:Bulk
-
Dimension:15 x 5.5 mm
-
Terminal Pitch:N/R
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
Buy all 1 in-stock or the regular minimum order quantity of 1000
Stock lot only:
1
Minimum Order Quantity:
1000
Order Increment:
1000
Price (USD)
Qty
Unit Price
1
$0.0941
1,000
$0.0855
3,000
$0.0829
5,000
$0.0810
8,000
$0.0798
25,000
$0.0786
50,000
$0.0774
100,000
$0.0762
150,000 +
$0.0751
Click for Quote
Log in
to unlock special pricing