Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

ERG-3SJ153

Res Metal Oxide Film 15K Ohm 5% 3W ±300ppm/°C Conformal Coated AXL Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Box Packaging
Certificate of Compliance
Description +
Res Metal Oxide Film 15K Ohm 5% 3W ±300ppm/°C Conformal Coated AXL Bulk
Search Keywords: ERG3SJ153
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic
Part No: ERG-3SJ153
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533210090
COO: SG
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Termination Style: Axial
Power Rating: 3 W
Resistance Value: 15 KOhm
Tolerance: 5 %
Temperature Coefficient: ±300 ppm/°C
Operating Temperature: -55 to 200 °C
Packaging: Bulk
Dimension: 15 x 5.5 mm
Terminal Pitch: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ERG-3SJ153 discontinued?
Yes, ERG-3SJ153 from Panasonic is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is ERG-3SJ153 RoHS compliant?
Yes, ERG-3SJ153 is RoHS compliant.
What is the lead time for ERG-3SJ153?
The standard lead time for ERG-3SJ153 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 299
Can Ship immediately Buy all 299 in-stock or the regular minimum order quantity of 1000
Stock lot only:
299
Minimum Order Quantity:
1000
Order Increment:
1000
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.2321
1,000
$0.2110
3,000
$0.2040
5,000
$0.2020
8,000
$0.1994
25,000
$0.1952
50,000
$0.1942
100,000
$0.1932
150,000 +
$0.1922
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!