Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

ERG-2SJ472

Res Metal Oxide Film 4.7K Ohm 5% 2W ±350ppm/°C Conformal Coated AXL Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Box Packaging
Certificate of Compliance
Description +
Res Metal Oxide Film 4.7K Ohm 5% 2W ±350ppm/°C Conformal Coated AXL Bulk
Search Keywords: ERG2SJ472
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic
Part No: ERG-2SJ472
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533210090
COO: ID
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Termination Style: Axial
Power Rating: 2 W
Resistance Value: 4.7 KOhm
Tolerance: 5 %
Temperature Coefficient: ±350 ppm/°C
Operating Temperature: -55 to 200 °C
Packaging: Bulk
Dimension: 12 x 4 mm
Terminal Pitch: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ERG-2SJ472 discontinued?
Yes, ERG-2SJ472 from Panasonic is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is ERG-2SJ472 RoHS compliant?
Yes, ERG-2SJ472 is RoHS compliant.
What is the lead time for ERG-2SJ472?
The standard lead time for ERG-2SJ472 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 634
Can Ship immediately Buy all 634 in-stock or the regular minimum order quantity of 1000
Stock lot only:
634
Minimum Order Quantity:
1000
Order Increment:
1000
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.0455
1,000
$0.0414
5,000
$0.0364
10,000
$0.0356
25,000
$0.0351
50,000
$0.0347
100,000
$0.0340
150,000
$0.0339
250,000 +
$0.0338
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!