- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- ERG-2SJ391E
Description
+
Res Metal Oxide Film 390 Ohm 5% 2W ±350ppm/°C Conformal Coated RDL Automotive Tape and Box
Search Keywords: ERG2SJ391E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ERG-2SJ391E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9027504050
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Termination Style:Radial
-
Power Rating:2 W
-
Resistance Value:390 Ohm
-
Tolerance:5 %
-
Temperature Coefficient:±350 ppm/°C
-
Operating Temperature:-55 to 200 °C
-
Packaging:Ammo
-
Dimension:12 x 4 mm
-
Terminal Pitch:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,000
Ships today, if you order in
Minimum Order Quantity:
2000
Order Increment:
1000
Price (USD)
Qty
Unit Price
2,000
$0.0439
6,000 +
$0.0413
Click for Quote
Log in
to unlock special pricing