Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

ERG-2SJ220

Res Metal Oxide Film 22 Ohm 5% 2W ±350ppm/°C Conformal Coated AXL Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Box Packaging
Certificate of Compliance
Description +
Res Metal Oxide Film 22 Ohm 5% 2W ±350ppm/°C Conformal Coated AXL Bulk
Search Keywords: ERG2SJ220
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic
Part No: ERG-2SJ220
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533210090
COO: ID
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Termination Style: Axial
Power Rating: 2 W
Resistance Value: 22 Ohm
Tolerance: 5 %
Temperature Coefficient: ±350 ppm/°C
Operating Temperature: -55 to 200 °C
Packaging: Bulk
Dimension: 12 x 4 mm
Terminal Pitch: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ERG-2SJ220 discontinued?
Yes, ERG-2SJ220 from Panasonic is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is ERG-2SJ220 RoHS compliant?
Yes, ERG-2SJ220 is RoHS compliant.
What is the lead time for ERG-2SJ220?
The standard lead time for ERG-2SJ220 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5,000
Ships today, if you order in
Minimum Order Quantity:
1000
Order Increment:
1000
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.0669
5,000
$0.0535
10,000
$0.0532
25,000
$0.0529
50,000
$0.0527
100,000
$0.0524
150,000
$0.0521
250,000 +
$0.0519
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!