Description
+
Res Metal Oxide Film 12 Ohm 5% 1W ±350ppm/°C Conformal Coated AXL Automotive Tape and Box
Search Keywords: ERG1SJ120V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ERG-1SJ120V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:SG
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Termination Style:Axial
-
Power Rating:1 W
-
Resistance Value:12 Ohm
-
Tolerance:5 %
-
Temperature Coefficient:±350 ppm/°C
-
Operating Temperature:-55 to 200 °C
-
Packaging:Ammo
-
Dimension:9 x 2.8 mm
-
Terminal Pitch:N/R
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,000
Ships today, if you order in
Minimum Order Quantity:
2000
Order Increment:
2000
Price (USD)
Qty
Unit Price
2,000
$0.0369
6,000
$0.0286
26,000
$0.0273
50,000
$0.0257
100,000
$0.0253
150,000
$0.0250
250,000
$0.0246
500,000 +
$0.0242
Click for Quote
Log in
to unlock special pricing