- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- ERG-1SJ104A
Description
+
Res Metal Oxide Film 100K Ohm 5% 1W ±350ppm/°C Conformal Coated AXL Automotive
Search Keywords: ERG1SJ104A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ERG-1SJ104A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:SG
-
ECCN:EAR99
-
Supplier Standard Pack:
5000 -
Termination Style:Axial
-
Power Rating:1 W
-
Resistance Value:100 KOhm
-
Tolerance:5 %
-
Temperature Coefficient:±350 ppm/°C
-
Operating Temperature:-55 to 200 °C
-
Packaging:N/A
-
Dimension:9 x 2.8 mm
-
Terminal Pitch:N/R
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Can Ship immediately
Buy all 7 in-stock or the regular minimum order quantity of 5000
Stock lot only:
7
Minimum Order Quantity:
5000
Order Increment:
5000
Price (USD)
Qty
Unit Price
1
$0.0332
5,000
$0.0302
10,000
$0.0297
25,000
$0.0293
50,000
$0.0287
100,000
$0.0283
150,000
$0.0278
250,000
$0.0274
500,000 +
$0.0270
Click for Quote
Log in
to unlock special pricing