- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- ERD-S2TYJ152T
Panasonic
ERD-S2TYJ152T
Res Carbon Film 1.5K Ohm 5% 0.25W(1/4W) -350ppm/°C to -150ppm/°C Conformal Coated RDL Ammo
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Res Carbon Film 1.5K Ohm 5% 0.25W(1/4W) -350ppm/°C to -150ppm/°C Conformal Coated RDL Ammo
Search Keywords: ERDS2TYJ152T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ERD-S2TYJ152T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9027504050
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Termination Style:Radial
-
Power Rating:0.25 (1/4) W
-
Resistance Value:1.5 KOhm
-
Tolerance:5 %
-
Temperature Coefficient:-350 to -150 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:Ammo
-
Dimension:3.2 x 1.7 mm
-
Terminal Pitch:5 mm
Product Guides
+
Frequently Asked Questions
Is ERD-S2TYJ152T RoHS compliant?
Yes, ERD-S2TYJ152T is RoHS compliant.
What is the lead time for ERD-S2TYJ152T?
The standard lead time for ERD-S2TYJ152T is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
28,110
Can Ship immediately
Minimum Order Quantity:
2320
9 Weeks
can ship
11/16/26
CUSTOMERS
ALSO BOUGHT