- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- ERB-RE5R00V
Description
+
The ERB-RE5R00V is a fast-acting, 0603 size micro chip fuse with a rated current of 5.0A and a rated voltage of 32VDC.
Search Keywords: ERBRE5R00V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ERB-RE5R00V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
5000 -
Type:Chip
-
Fuse Size:1.6 x 0.8 mm
-
Acting:Fast
-
Current Rating:5 A
-
Maximum AC Voltage Rating:N/A
-
Maximum DC Voltage Rating:32 V
-
Fuse Material:N/A
-
Mounting:Surface Mount
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
60,000
Ships today, if you order in
Minimum Order Quantity:
2500
12 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
2,500
$0.1164
5,000
$0.1140
10,000
$0.1025
25,000
$0.0934
50,000
$0.0927
100,000
$0.0922
150,000 +
$0.0918
Click for Quote
Log in
to unlock special pricing