- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- ERB-RE1R25V
Description
+
Fuse Chip Fast Acting 1.25A SMD Solder Pad 0603 T/R UL/cUL
Search Keywords: ERBRE1R25V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ERB-RE1R25V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
5000 -
Type:Chip
-
Fuse Size:1.6 x 0.8 mm
-
Acting:Fast
-
Current Rating:1.25 A
-
Maximum AC Voltage Rating:N/A
-
Maximum DC Voltage Rating:32 V
-
Fuse Material:N/A
-
Mounting:Surface Mount
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2500
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
2,500
$0.1264
5,000
$0.1209
10,000
$0.1175
25,000
$0.1142
50,000
$0.1097
100,000
$0.1095
150,000 +
$0.1083
Click for Quote
Log in
to unlock special pricing