- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- ERB-RE0R75V
Panasonic
ERB-RE0R75V
Fuse Chip Fast Acting 0.75A SMD Solder Pad 0603 T/R UL/cUL
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ERB-RE0R75V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
5000 -
Type:Chip
-
Fuse Size:1.6 x 0.8 mm
-
Acting:Fast
-
Current Rating:0.75 A
-
Maximum AC Voltage Rating:N/A
-
Maximum DC Voltage Rating:32 V
-
Fuse Material:N/A
-
Mounting:Surface Mount