Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

ERB-RE0R50V

The ERB-RE0R50V is a fast-acting, 0603 size micro chip fuse with a rated current of 0.5A and a rated voltage of 32VDC.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
The ERB-RE0R50V is a fast-acting, 0603 size micro chip fuse with a rated current of 0.5A and a rated voltage of 32VDC.
Search Keywords: ERBRE0R50V
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic
Part No: ERB-RE0R50V
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536100040
COO: JP
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 5000
Type: Chip
Fuse Size: 1.6 x 0.8 x 0.54 mm
Acting: Fast
Current Rating: 0.5 A
Maximum DC Voltage Rating: 32 V
Mounting: Surface Mount
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ERB-RE0R50V RoHS compliant?
Yes, ERB-RE0R50V is RoHS compliant.
What is the lead time for ERB-RE0R50V?
The standard lead time for ERB-RE0R50V is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 12,500
Can Ship immediately
Minimum Order Quantity:
2500
15 Weeks can ship 2/16/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
2,500
$0.1422
5,000
$0.1206
10,000
$0.1200
25,000
$0.1197
50,000
$0.1194
100,000
$0.1191
150,000 +
$0.1188
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!