help desk software
Image is representational - see mfr. specs

ERB-RD1R25X

Panasonic

Fuse Chip Fast Acting 1.25A 32V SMD Solder Pad 0402 1 X 0.5 X 0.39mm T/R UL/cUL

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Fuse Chip Fast Acting 1.25A 32V SMD Solder Pad 0402 1 X 0.5 X 0.39mm T/R UL/cUL
Search Keywords: ERBRD1R25X
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    ERB-RD1R25X
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536100040
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10000
  • Type:
    Chip
  • Fuse Size:
    1 x 0.5 x 0.39 mm
  • Acting:
    Fast
  • Current Rating:
    1.25 A
  • Maximum AC Voltage Rating:
    N/A
  • Maximum DC Voltage Rating:
    32 V
  • Fuse Material:
    N/A
  • Mounting:
    Surface Mount
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order:
2500
12 Weeks can ship 2/13/26
Backorder
Price (USD)
Qty
Unit Price
2,500
$0.1148
5,000
$0.1099
7,500
$0.1082
10,000
$0.1066
30,000
$0.1038
50,000
$0.0997
100,000
$0.0982
150,000 +
$0.0968
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments