- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- ERA-S15J103V
Description
+
Res Metal Film 0805 10K Ohm 5% 0.1W(1/10W) 1500ppm/ƒA€A°C Pad SMD Automotive T/R
Search Keywords: ERAS15J103V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ERA-S15J103V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210040
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
5000 -
Resistance Value:10 KOhm
-
Power Rating:0.1 (1/10) W
-
Tolerance:511364%
-
Case Size:080511341
-
Temperature Coefficient:1500 ppm/°C
-
Operating Temperature:-40 to 125 °C
-
Packaging:Tape and Reel
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,474
Can Ship immediately
Buy all 3,474 in-stock or the regular minimum order quantity of 5000
Stock lot only:
3474
Minimum Order Quantity:
5000
Order Increment:
5000
Price (USD)
Qty
Unit Price
1
$0.1328
5,000
$0.1207
10,000
$0.1131
20,000
$0.1064
40,000 +
$0.1036
Click for Quote
Log in
to unlock special pricing