Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
ERA-8AEB49R9V by Panasonic
Image is representational - see mfr. specs
Panasonic

ERA-8AEB49R9V

Panasonic

Res Thin Film 1206 49.9 Ohm 0.1% 0.25W(1/4W) ±25ppm/°C Pad SMD Automotive T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Res Thin Film 1206 49.9 Ohm 0.1% 0.25W(1/4W) ±25ppm/°C Pad SMD Automotive T/R
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Products found: 0
  • Supplier:
    Panasonic
  • Part No:
    ERA-8AEB49R9V
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210040
  • COO:
    JP
  • ECCN:
    EAR99
  • Resistance Value:
    49.9 Ohm
  • Power Rating:
    0.25 (1/4) W
  • Tolerance:
    0.1 %
  • Case Size:
    1206
  • Temperature Coefficient:
    ±25 ppm/°C
  • Operating Temperature:
    -55 to 155 °C
  • Packaging:
    Tape and Reel
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,000
Can Ship immediately You may purchase all in-stock quantity of 4,000
Minimum Order:
5000
Available in less than min:
4000
Order Increment:
5000
18 Weeks can ship 10/7/24
ADD TO CART
Qty
Unit Price
1
$0.1144
5,000
$0.1040
10,000
$0.1020
25,000
$0.1000
50,000
$0.0980
100,000
$0.0970
150,000 +
$0.0960
Click for Quote
Log in to unlock special pricing