- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- ERA-8AEB4993V
Panasonic
ERA-8AEB4993V
Res Thin Film 1206 499K Ohm 0.1% 0.25W(1/4W) ±25ppm/°C Pad SMD Automotive T/R
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Res Thin Film 1206 499K Ohm 0.1% 0.25W(1/4W) ±25ppm/°C Pad SMD Automotive T/R
Search Keywords: ERA8AEB4993V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ERA-8AEB4993V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
5000 -
Resistance Value:499 KOhm
-
Power Rating:0.25 (1/4) W
-
Tolerance:0.1 %
-
Case Size:1206
-
Temperature Coefficient:±25 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:Tape and Reel
Product Guides
+
Frequently Asked Questions
Is ERA-8AEB4993V RoHS compliant?
Yes, ERA-8AEB4993V is RoHS compliant.
What is the lead time for ERA-8AEB4993V?
The standard lead time for ERA-8AEB4993V is approximately 33 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,000
Can Ship immediately
Minimum Order Quantity:
250
33 Weeks
can ship
4/19/27
Price (USD)
Qty
Unit Price
250
$0.1424
1,000
$0.1340
2,500
$0.1313
5,000
$0.1288
10,000
$0.1259
25,000
$0.1256
50,000
$0.1253
100,000 +
$0.1250
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT