- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- ERA-8AEB470V
Description
+
The ERA-8AEB470V is a high-reliability, AEC-Q200 compliant thin-film chip resistor with a resistance of 47 Ω and a tolerance of ±0.1% in a 1206 package.
Search Keywords: ERA8AEB470V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ERA-8AEB470V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
5000 -
Resistance Value:47 Ohm
-
Power Rating:0.25 (1/4) W
-
Tolerance:0.1 %
-
Case Size:1206
-
Temperature Coefficient:±25 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:Tape and Reel
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
10,000
can ship 6/24/26
Minimum Order Quantity:
2500
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
2,500
$0.1306
5,000
$0.1278
10,000
$0.1200
25,000
$0.1163
50,000
$0.1134
100,000
$0.1122
150,000 +
$0.1116
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments