- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- ERA-8AEB3012V
Panasonic
ERA-8AEB3012V
Res Thin Film 1206 30.1K Ohm 0.1% 0.25W(1/4W) ±25ppm/°C Pad SMD Automotive T/R
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Panasonic |
| Part No: | ERA-8AEB3012V |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8533210040 |
| COO: | JP |
| ECCN: | EAR99 |
Reel Pack:
|
5000 |
| Resistance Value: | 30.1 KOhm |
| Power Rating: | 0.25 (1/4) W |
| Tolerance: | 0.1 % |
| Case Size: | 1206 |
| Temperature Coefficient: | ±25 ppm/°C |
| Operating Temperature: | -55 to 155 °C |
| Packaging: | Tape and Reel |