- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- ERA-8AEB2612V
Panasonic
ERA-8AEB2612V
Res Thin Film 1206 26.1K Ohm 0.1% 0.25W(1/4W) ±25ppm/°C Pad SMD Automotive T/R
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance
Description
+
Res Thin Film 1206 26.1K Ohm 0.1% 0.25W(1/4W) ±25ppm/°C Pad SMD Automotive T/R
Search Keywords: ERA8AEB2612V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ERA-8AEB2612V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210040
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
5000 -
Resistance Value:26.1 KOhm
-
Power Rating:0.25 (1/4) W
-
Tolerance:0.1 %
-
Case Size:1206
-
Temperature Coefficient:±25 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:Tape and Reel
Product Guides
+
Frequently Asked Questions
Is ERA-8AEB2612V RoHS compliant?
Yes, ERA-8AEB2612V is RoHS compliant.
What is the lead time for ERA-8AEB2612V?
The standard lead time for ERA-8AEB2612V is approximately 33 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,000
Ships today, if you order in
Minimum Order Quantity:
2500
33 Weeks
can ship
4/23/27
Price (USD)
Qty
Unit Price
2,500
$0.1524
5,000
$0.1491
10,000
$0.1458
25,000
$0.1414
50,000
$0.1381
100,000 +
$0.1353
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT