- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- ERA-8AEB1913V
Description
+
The ERA-8AEB1913V is a high-reliability 191 kΩ thin film chip resistor in a 1206 package with a ±0.1% tolerance and a power rating of 0.25 W.
Search Keywords: ERA8AEB1913V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ERA-8AEB1913V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210040
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
5000 -
Resistance Value:191 KOhm
-
Power Rating:0.25 (1/4) W
-
Tolerance:0.1 %
-
Case Size:1206
-
Temperature Coefficient:±25 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:Tape and Reel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,000
Ships today, if you order in
Minimum Order Quantity:
2500
12 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
2,500
$0.0957
5,000
$0.0946
10,000
$0.0935
25,000
$0.0921
50,000
$0.0910
100,000
$0.0899
150,000 +
$0.0896
Click for Quote
Log in
to unlock special pricing