Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

ERA-8AEB162V

Res Thin Film 1206 1.6K Ohm 0.1% 0.25W(1/4W) ±25ppm/°C Pad SMD Automotive T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Res Thin Film 1206 1.6K Ohm 0.1% 0.25W(1/4W) ±25ppm/°C Pad SMD Automotive T/R
Search Keywords: ERA8AEB162V
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic
Part No: ERA-8AEB162V
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533210040
COO: JP
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 5000
Resistance Value: 1.6 KOhm
Power Rating: 0.25 (1/4) W
Tolerance: 0.1 %
Case Size: 1206
Temperature Coefficient: ±25 ppm/°C
Operating Temperature: -55 to 155 °C
Packaging: Tape and Reel
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ERA-8AEB162V RoHS compliant?
Yes, ERA-8AEB162V is RoHS compliant.
What is the lead time for ERA-8AEB162V?
The standard lead time for ERA-8AEB162V is approximately 49 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 561
Ships today, if you order in You may purchase all in-stock quantity of 561
On Order:
5,000   can ship 2/25/27
5,000   can ship 6/2/27
Stock lot only:
561
Minimum Order Quantity:
2500
49 Weeks can ship 10/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.1885
2,500
$0.1714
5,000
$0.1372
10,000
$0.1365
25,000
$0.1362
50,000
$0.1358
100,000
$0.1355
150,000 +
$0.1351
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!