Image is representational - see mfr. specs

ERA-8AEB1620V

Panasonic

The ERA-8AEB1620V is a high-reliability, AEC-Q200 qualified thin-film chip resistor in a 1206 package, featuring a resistance ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
The ERA-8AEB1620V is a high-reliability, AEC-Q200 qualified thin-film chip resistor in a 1206 package, featuring a resistance of 162 Ω and a tolerance of ±0.1%.
Search Keywords: ERA8AEB1620V
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    ERA-8AEB1620V
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210040
  • COO:
    JP
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    5000
  • Resistance Value:
    162 Ohm
  • Power Rating:
    0.25 (1/4) W
  • Tolerance:
    0.1 %
  • Case Size:
    1206
  • Temperature Coefficient:
    ±25 ppm/°C
  • Operating Temperature:
    -55 to 155 °C
  • Packaging:
    Tape and Reel
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5,000
Can Ship immediately
Minimum Order Quantity:
2500
12 Weeks can ship 8/3/26
ADD TO CART
Price (USD)
Qty
Unit Price
2,500
$0.0976
5,000
$0.0954
10,000
$0.0941
25,000
$0.0929
50,000
$0.0911
100,000
$0.0909
150,000 +
$0.0906
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!