Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

ERA-8AEB104V

Res Thin Film 1206 100K Ohm 0.1% 0.25W(1/4W) ±25ppm/°C Pad SMD Automotive T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Res Thin Film 1206 100K Ohm 0.1% 0.25W(1/4W) ±25ppm/°C Pad SMD Automotive T/R
Search Keywords: ERA8AEB104V
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic
Part No: ERA-8AEB104V
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533210040
COO: JP
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 5000
Resistance Value: 100 KOhm
Power Rating: 0.25 (1/4) W
Tolerance: 0.1 %
Case Size: 1206
Temperature Coefficient: ±25 ppm/°C
Operating Temperature: -55 to 155 °C
Packaging: Tape and Reel
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ERA-8AEB104V RoHS compliant?
Yes, ERA-8AEB104V is RoHS compliant.
What is the lead time for ERA-8AEB104V?
The standard lead time for ERA-8AEB104V is approximately 49 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 7,500
Can Ship immediately
On Order:
15,000   can ship 2/25/27
Minimum Order Quantity:
2500
49 Weeks can ship 10/21/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
2,500
$0.1178
5,000
$0.1151
10,000
$0.1124
25,000
$0.1088
50,000
$0.1061
100,000
$0.1034
150,000 +
$0.1025
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!