Image is representational - see mfr. specs

ERA-6YKD184V

Panasonic

Res Metal Film 0805 180K Ohm 0.5% 0.125W(1/8W) ±100ppm/°C Pad SMD Automotive T/R

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance Guarantee
Description +
Res Metal Film 0805 180K Ohm 0.5% 0.125W(1/8W) ±100ppm/°C Pad SMD Automotive T/R
Search Keywords: ERA6YKD184V
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    ERA-6YKD184V
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210040
  • COO:
    JP
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    5000
  • Resistance Value:
    180 KOhm
  • Power Rating:
    0.125 (1/8) W
  • Tolerance:
    0.5 %
  • Case Size:
    0805
  • Temperature Coefficient:
    ±100 ppm/°C
  • Operating Temperature:
    -55 to 125 °C
  • Packaging:
    Tape and Reel
Tools/3D Models +
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT
ERA-6AED184V
ERA-6AED184V
VIEW PRODUCT
Res Thin Film 0805 180K Ohm 0.5% 0.125W(1/8W) ±25ppm/°C Pad SMD

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!