Available Replacements
Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

ERA-6YHD150V

Res Metal Film 0805 15 Ohm 0.5% 0.125W(1/8W) ±50ppm/°C Pad SMD Automotive T/R

+ see all

View Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance
Description +
Res Metal Film 0805 15 Ohm 0.5% 0.125W(1/8W) ±50ppm/°C Pad SMD Automotive T/R
Search Keywords: ERA6YHD150V
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    ERA-6YHD150V
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210040
  • COO:
    JP
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5000
  • Resistance Value:
    15 Ohm
  • Power Rating:
    0.125 (1/8) W
  • Tolerance:
    0.5 %
  • Case Size:
    0805
  • Temperature Coefficient:
    ±50 ppm/°C
  • Operating Temperature:
    -55 to 125 °C
  • Packaging:
    Tape and Reel
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ERA-6YHD150V discontinued?
Yes, ERA-6YHD150V from Panasonic is discontinued (end-of-life December 2018). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces ERA-6YHD150V?
The recommended replacement for ERA-6YHD150V is ERA-6AHD150V from Panasonic, available from OnlineComponents.com.
Is ERA-6YHD150V RoHS compliant?
Yes, ERA-6YHD150V is RoHS compliant.
What is the lead time for ERA-6YHD150V?
The standard lead time for ERA-6YHD150V is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, keeping you connected to OnlineComponents.com and beyond!