Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

ERA-6ARW113V

Res Thin Film 0805 11K Ohm 0.05% 0.125W(1/8W) ±10ppm/°C Pad SMD Automotive T/R

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Res Thin Film 0805 11K Ohm 0.05% 0.125W(1/8W) ±10ppm/°C Pad SMD Automotive T/R
Search Keywords: ERA6ARW113V
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    ERA-6ARW113V
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210040
  • COO:
    JP
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5000
  • Resistance Value:
    11 KOhm
  • Power Rating:
    0.125 (1/8) W
  • Tolerance:
    0.05 %
  • Case Size:
    0805
  • Temperature Coefficient:
    ±10 ppm/°C
  • Operating Temperature:
    -55 to 155 °C
  • Packaging:
    Tape and Reel
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ERA-6ARW113V RoHS compliant?
Yes, ERA-6ARW113V is RoHS compliant.
What is the lead time for ERA-6ARW113V?
The standard lead time for ERA-6ARW113V is approximately 33 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
33 Weeks can ship 4/30/27
Backorder
Price (USD)
Qty
Unit Price
1,000
$0.3203
2,500
$0.2929
5,000
$0.2808
10,000
$0.2801
15,000
$0.2733
25,000
$0.2697
50,000 +
$0.2628
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!