Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

ERA-6AHD24R9V

Res Thin Film 0805 24.9 Ohm 0.5% 0.125W(1/8W) ±50ppm/°C Pad SMD Automotive T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Res Thin Film 0805 24.9 Ohm 0.5% 0.125W(1/8W) ±50ppm/°C Pad SMD Automotive T/R
Search Keywords: ERA6AHD24R9V
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    ERA-6AHD24R9V
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210030
  • COO:
    JP
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5000
  • Resistance Value:
    24.9 Ohm
  • Power Rating:
    0.125 (1/8) W
  • Tolerance:
    0.5 %
  • Case Size:
    0805
  • Temperature Coefficient:
    ±50 ppm/°C
  • Operating Temperature:
    -55 to 155 °C
  • Packaging:
    Tape and Reel
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ERA-6AHD24R9V RoHS compliant?
Yes, ERA-6AHD24R9V is RoHS compliant.
What is the lead time for ERA-6AHD24R9V?
The standard lead time for ERA-6AHD24R9V is approximately 49 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 15,000
Ships today, if you order in
Minimum Order Quantity:
5000
Order Increment:
5000
49 Weeks can ship 10/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5,000
$0.0561
10,000
$0.0548
25,000
$0.0530
50,000
$0.0518
100,000
$0.0505
150,000
$0.0497
250,000 +
$0.0488
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!