- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- ERA-6AHD10R7V
Description
+
Res Thin Film 0805 10.7 Ohm 0.5% 0.125W(1/8W) ±50ppm/°C Pad SMD Automotive T/R
Search Keywords: ERA6AHD10R7V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ERA-6AHD10R7V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210040
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
5000 -
Resistance Value:10.7 Ohm
-
Power Rating:0.125 (1/8) W
-
Tolerance:0.5 %
-
Case Size:0805
-
Temperature Coefficient:±50 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:Tape and Reel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000
Order Increment:
5000
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
5,000
$0.0574
10,000
$0.0549
25,000
$0.0534
50,000
$0.0519
100,000
$0.0499
150,000
$0.0497
250,000 +
$0.0496
Click for Quote
Log in
to unlock special pricing