Image is representational - see mfr. specs

ERA-6AED3922V

Panasonic

Res Thin Film 0805 39.2K Ohm 0.5% 0.125W(1/8W) ±25ppm/°C Pad SMD Automotive T/R

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
Reel Embalagem
Certificate of Compliance Guarantee
Descrição +
Res Thin Film 0805 39.2K Ohm 0.5% 0.125W(1/8W) ±25ppm/°C Pad SMD Automotive T/R
Search Keywords: ERA6AED3922V
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    Panasonic
  • Número do item:
    ERA-6AED3922V
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210040
  • COO:
    JP
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    5000
  • Resistance Value:
    39.2 KOhm
  • Power Rating:
    0.125 (1/8) W
  • Tolerance:
    0.5 %
  • Case Size:
    0805
  • Temperature Coefficient:
    ±25 ppm/°C
  • Operating Temperature:
    -55 to 155 °C
  • Packaging:
    Tape and Reel
Tools/3D Models +
recursos +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 0
Minimum Order Quantity:
5000
Multiple:
5000
12 Weeks Pode enviar 31/7/26
Pedido em espera
PRICE (USD)
QTD
Unit Price
5 000
$0.0574
10 000
$0.0549
25 000
$0.0534
50 000
$0.0519
100 000
$0.0499
150 000
$0.0497
250 000 +
$0.0496
Click for Quote
Conecte-se para desbloquear preços especiais
Tariffs may apply for U.S. shipments

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!