Image is representational - see mfr. specs

ERA-6AED122V

Panasonic

Res Thin Film 0805 1.2K Ohm 0.5% 0.125W(1/8W) ±25ppm/°C Pad SMD Automotive T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Res Thin Film 0805 1.2K Ohm 0.5% 0.125W(1/8W) ±25ppm/°C Pad SMD Automotive T/R
Search Keywords: ERA6AED122V
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    ERA-6AED122V
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210040
  • COO:
    JP
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    5000
  • Resistance Value:
    1.2 KOhm
  • Power Rating:
    0.125 (1/8) W
  • Tolerance:
    0.5 %
  • Case Size:
    0805
  • Temperature Coefficient:
    ±25 ppm/°C
  • Operating Temperature:
    -55 to 155 °C
  • Packaging:
    Tape and Reel
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 20,000
Can Ship immediately
Minimum Order Quantity:
5000
Order Increment:
5000
12 Weeks can ship 8/3/26
ADD TO CART
Price (USD)
Qty
Unit Price
5,000
$0.0457
10,000
$0.0447
25,000
$0.0441
50,000
$0.0435
100,000
$0.0427
150,000
$0.0426
250,000 +
$0.0425
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!