Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

ERA-6AEB9312V

Res Thin Film 0805 93.1K Ohm 0.1% 0.125W(1/8W) ±25ppm/°C Pad SMD Automotive T/R

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Res Thin Film 0805 93.1K Ohm 0.1% 0.125W(1/8W) ±25ppm/°C Pad SMD Automotive T/R
Search Keywords: ERA6AEB9312V
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    ERA-6AEB9312V
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210040
  • COO:
    JP
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5000
  • Resistance Value:
    93.1 KOhm
  • Power Rating:
    0.125 (1/8) W
  • Tolerance:
    0.1 %
  • Case Size:
    0805
  • Temperature Coefficient:
    ±25 ppm/°C
  • Operating Temperature:
    -55 to 155 °C
  • Packaging:
    Tape and Reel
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ERA-6AEB9312V RoHS compliant?
Yes, ERA-6AEB9312V is RoHS compliant.
What is the lead time for ERA-6AEB9312V?
The standard lead time for ERA-6AEB9312V is approximately 33 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 15,000
Can Ship immediately
Minimum Order Quantity:
5000
Order Increment:
5000
33 Weeks can ship 5/6/27
ADD TO CART
Price (USD)
Qty
Unit Price
5,000
$0.0380
10,000
$0.0376
25,000
$0.0373
50,000
$0.0372
100,000
$0.0371
150,000
$0.0370
250,000 +
$0.0369
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!