Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

ERA-6AEB622V

The ERA-6AEB622V is a high-reliability, 6.2 kΩ thin-film chip resistor in an 0805 package with a ±0.1% tolerance and a TCR of ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
The ERA-6AEB622V is a high-reliability, 6.2 kΩ thin-film chip resistor in an 0805 package with a ±0.1% tolerance and a TCR of ±25 ppm/K.
Search Keywords: ERA6AEB622V
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    ERA-6AEB622V
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210040
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5000
  • Resistance Value:
    6.2 KOhm
  • Power Rating:
    0.125 (1/8) W
  • Tolerance:
    0.1 %
  • Case Size:
    0805
  • Temperature Coefficient:
    ±25 ppm/°C
  • Operating Temperature:
    -55 to 155 °C
  • Packaging:
    Tape and Reel
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ERA-6AEB622V RoHS compliant?
Yes, ERA-6AEB622V is RoHS compliant.
What is the lead time for ERA-6AEB622V?
The standard lead time for ERA-6AEB622V is approximately 33 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,421
Can Ship immediately Buy all 2,421 in-stock or the regular minimum order quantity of 5000
On Order:
20,000   can ship 9/23/26
Stock lot only:
2421
Minimum Order Quantity:
5000
Order Increment:
5000
33 Weeks can ship 4/22/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$0.0498
5,000
$0.0453
10,000
$0.0433
25,000
$0.0427
50,000
$0.0410
100,000
$0.0393
150,000
$0.0392
250,000 +
$0.0392
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!