- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- ERA-6AEB241V
Panasonic
ERA-6AEB241V
Res Thin Film 0805 240 Ohm 0.1% 0.125W(1/8W) ±25ppm/°C Pad SMD Automotive T/R
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Res Thin Film 0805 240 Ohm 0.1% 0.125W(1/8W) ±25ppm/°C Pad SMD Automotive T/R
Search Keywords: ERA6AEB241V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ERA-6AEB241V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
5000 -
Resistance Value:240 Ohm
-
Power Rating:0.125 (1/8) W
-
Tolerance:0.1 %
-
Case Size:0805
-
Temperature Coefficient:±25 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:Tape and Reel
Product Guides
+
Frequently Asked Questions
Is ERA-6AEB241V RoHS compliant?
Yes, ERA-6AEB241V is RoHS compliant.
What is the lead time for ERA-6AEB241V?
The standard lead time for ERA-6AEB241V is approximately 33 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
15,000
can ship 12/23/26
Minimum Order Quantity:
5000
Order Increment:
5000
33 Weeks
can ship
5/3/27
Price (USD)
Qty
Unit Price
5,000
$0.0428
10,000
$0.0409
25,000
$0.0391
50,000
$0.0390
100,000
$0.0389
150,000
$0.0388
250,000 +
$0.0387
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT