- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- ERA-6AEB2372V
Description
+
The ERA-6AEB2372V is a high-reliability thin film chip resistor with a resistance of 23.7 kΩ, a ±0.1% tolerance, and a power rating of 0.125 W in an 0805 package.
Search Keywords: ERA6AEB2372V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ERA-6AEB2372V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210040
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
5000 -
Resistance Value:23.7 KOhm
-
Power Rating:0.125 (1/8) W
-
Tolerance:0.1 %
-
Case Size:0805
-
Temperature Coefficient:±25 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:Tape and Reel
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10,000
Can Ship immediately
Minimum Order Quantity:
5000
Order Increment:
5000
12 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
5,000
$0.0478
10,000
$0.0435
25,000
$0.0382
50,000
$0.0380
100,000
$0.0379
150,000
$0.0378
250,000
$0.0377
500,000 +
$0.0376
Click for Quote
Log in
to unlock special pricing