- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- ERA-6AEB153V
Description
+
Res Thin Film 0805 15K Ohm 0.1% 0.125W(1/8W) ±25ppm/°C Pad SMD Automotive T/R
Search Keywords: ERA6AEB153V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ERA-6AEB153V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210040
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
5000 -
Resistance Value:15 KOhm
-
Power Rating:0.125 (1/8) W
-
Tolerance:0.1 %
-
Case Size:0805
-
Temperature Coefficient:±25 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:Tape and Reel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
30,000
can ship 11/23/26
Minimum Order Quantity:
5000
Order Increment:
5000
28 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
5,000
$0.0383
10,000
$0.0379
25,000
$0.0376
50,000
$0.0367
100,000
$0.0366
150,000
$0.0365
250,000
$0.0364
500,000 +
$0.0363
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT