Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

ERA-6AEB152V

The ERA-6AEB152V is a high-reliability, AEC-Q200 qualified thin-film chip resistor in an 0805 package, featuring a resistance ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
The ERA-6AEB152V is a high-reliability, AEC-Q200 qualified thin-film chip resistor in an 0805 package, featuring a resistance of 1.5 kΩ with a ±0.1% tolerance.
Search Keywords: ERA6AEB152V
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    ERA-6AEB152V
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210040
  • COO:
    JP
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5000
  • Resistance Value:
    1.5 KOhm
  • Power Rating:
    0.125 (1/8) W
  • Tolerance:
    0.1 %
  • Case Size:
    0805
  • Temperature Coefficient:
    ±25 ppm/°C
  • Operating Temperature:
    -55 to 155 °C
  • Packaging:
    Tape and Reel
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ERA-6AEB152V RoHS compliant?
Yes, ERA-6AEB152V is RoHS compliant.
What is the lead time for ERA-6AEB152V?
The standard lead time for ERA-6AEB152V is approximately 33 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,327
Can Ship immediately You may purchase all in-stock quantity of 3,327
On Order:
20,811   can ship 12/18/26
Stock lot only:
3327
Minimum Order Quantity:
5000
Order Increment:
5000
33 Weeks can ship 5/18/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$0.0373
5,000
$0.0339
10,000
$0.0331
25,000
$0.0321
50,000
$0.0313
100,000
$0.0305
150,000
$0.0301
250,000
$0.0295
500,000 +
$0.0289
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!