Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

ERA-6AEB105V

The ERA-6AEB105V is a high-reliability, 1 MΩ thin-film chip resistor in an 0805 package with a ±0.1% tolerance and a power rat ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
The ERA-6AEB105V is a high-reliability, 1 MΩ thin-film chip resistor in an 0805 package with a ±0.1% tolerance and a power rating of 0.125W.
Search Keywords: ERA6AEB105V
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic
Part No: ERA-6AEB105V
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533210040
COO: JP
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 5000
Resistance Value: 1 MOhm
Power Rating: 0.125 (1/8) W
Tolerance: 0.1 %
Case Size: 0805
Temperature Coefficient: ±25 ppm/°C
Operating Temperature: -55 to 155 °C
Packaging: Tape and Reel
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ERA-6AEB105V RoHS compliant?
Yes, ERA-6AEB105V is RoHS compliant.
What is the lead time for ERA-6AEB105V?
The standard lead time for ERA-6AEB105V is approximately 49 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
50,000   can ship 11/23/26
50,000   can ship 1/21/27
Minimum Order Quantity:
5000
Order Increment:
5000
49 Weeks can ship 10/12/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5,000
$0.0677
10,000
$0.0662
25,000
$0.0641
50,000
$0.0626
100,000
$0.0611
150,000
$0.0602
250,000
$0.0590
500,000 +
$0.0578
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!